Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $55.330 |
Price for:Each
Minimum: 10
Multiple: 10
$553.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No38.21.0.024.9024Copy
Newark Part No.08X7065
Product Range38 Series
Technical Datasheet
Relay MountingDIN Rail, Panel
Load Current2A
Operating Voltage Min24VDC
Operating Voltage Max-
Switching Mode-
Timer FunctionsMultifunction
Control Voltage AC Min-
Control Voltage AC Max24V
Control Voltage DC Min-
Control Voltage DC Max24V
Product Range38 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 38.21.0.024.9024 is a Relay Interface Module with SPDT contact, multifunction timer and screw terminals. This 38-series DIN-rail/panel mount interface module features instant ejection of relay by plastic retaining clip, integral coil indication and protection circuit. Silent, high switching speed and long electrical life.
- 2A Output version
- 35mm Rail (EN 60715) mounting
Applications
Industrial, Clock & Timing
Technical Specifications
Relay Mounting
DIN Rail, Panel
Operating Voltage Min
24VDC
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
-
Product Range
38 Series
Load Current
2A
Operating Voltage Max
-
Timer Functions
Multifunction
Control Voltage AC Max
24V
Control Voltage DC Max
24V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

