Print Page
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.860 |
| 5+ | $12.090 |
| 10+ | $11.450 |
| 25+ | $10.540 |
| 50+ | $9.690 |
| 100+ | $8.910 |
| 250+ | $8.080 |
Price for:Each
Minimum: 1
Multiple: 1
$12.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No40.52.9.110.0000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.19X9855
Product Range40 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VDC
Contact Current8A
Product Range40 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypeMiniature
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance18kohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 40 series Miniature PCB/Plug-in Relay with direct or via PCB socket 35mm rail mount and via screw and screwless sockets.
- DC (standard or sensitive) and AC coils
- Cadmium-free contact
- Flux proof - RT II standard, (RT III option)
- Coil EMC suppression
- 8mm, 6kV (1.2/50μs) Isolation, coil-contacts
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Miniature
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
110VDC
Product Range
40 Series
Coil Type
-
Relay Terminals
Solder
Contact Voltage VDC
-
Coil Resistance
18kohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

