Print Page
1,245 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.100 |
| 5+ | $9.950 |
| 10+ | $9.800 |
| 25+ | $9.600 |
| 50+ | $9.400 |
| 100+ | $9.190 |
| 250+ | $8.890 |
Price for:Each
Minimum: 1
Multiple: 1
$10.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No46.61.9.024.0040Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08X7142
Product Range46 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current16A
Product Range46 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance1.2kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
46.61.9.024.0040 is a 46 series, miniature industrial relay.
- Spade/blade terminal Faston 187 (4.8 x 0.5)mm
- 16A contact current and 24VDC coil voltage (DC coil type)
- 1 CO (SPDT) contact configuration
- AgNi contact material
- Lockable test button + mechanical indicator
- 1000VAC dielectric strength between open contacts
- Ambient temperature range from -40 to 70°C
- RT II environment protection
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
24VDC
Product Range
46 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
1.2kohm
Technical Docs (2)
Alternatives for 46.61.9.024.0040
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

