Print Page
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $29.610 |
| 5+ | $27.390 |
| 10+ | $26.100 |
| 25+ | $24.620 |
| 50+ | $22.770 |
| 100+ | $21.290 |
| 250+ | $19.090 |
| 5000+ | $18.700 |
Price for:Each
Minimum: 1
Multiple: 1
$29.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No4C.02.9.024.0050SPACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.08X7096
Product Range4C Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current15A
Product Range4C Series
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsScrew
Relay TypeInterface
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance1.2kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 4C series 1 and 2-pole 35mm rail (EN 60715) mounting Relay Interface Modules with 15.8mm wide screw terminal socket. It is ideal interface for PLC and electronic systems.
- AC or DC coils
- Instant ejection of relay using plastic retaining clip
- Supply status indication and coil suppression module as standard
- Identification labels
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
15A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Type
Interface
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
24VDC
Product Range
4C Series
Coil Type
DC
Relay Terminals
Screw
Contact Voltage VDC
30V
Coil Resistance
1.2kohm
Technical Docs (1)
Alternatives for 4C.02.9.024.0050SPA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

