Print Page
149 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.710 |
| 10+ | $27.280 |
| 25+ | $25.840 |
| 50+ | $24.410 |
| 100+ | $22.970 |
| 250+ | $21.530 |
Price for:Each
Minimum: 1
Multiple: 1
$28.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No55.34.9.024.5040
Newark Part No.08X7203
Product Range55 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current7A
Product Range55 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance600ohm
Approvals & StandardsCSA, UL, VDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 55.34.9.024.5040 is a Plug-in mount General-purpose Relay with DC coil. This 55 series relay has 4CO (4PDT) cadmium-free AgNi + Au contacts and lockable test button with mechanical indicator. Suitable for 94-series sockets and comes with European patent.
- Coil EMC suppression
- Dust-proof RT I standard protection rating
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
7A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL, VDE
Coil Voltage
24VDC
Product Range
55 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
600ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate