Print Page
140 In Stock
260 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.560 |
| 5+ | $27.560 |
| 10+ | $26.390 |
| 25+ | $25.060 |
| 50+ | $23.400 |
| 100+ | $22.070 |
Price for:Each
Minimum: 1
Multiple: 1
$29.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No58.34.9.024.0050SMACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.31M0823
Product Range58 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current7A
Product Range58 Series
Relay MountingDIN Rail
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsScrew
Relay TypeInterface
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance600ohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 58.34.9.024.0050SMA is a 4-pole Relay Interface Module with DC coil, 58.34 series. 4CO (4PDT) contact configuration, AgNi, cadmium-free contact. Ideal interface for PLC and electronic systems. Standard for DC green LED + diode (polarity +A1). 35mm rail (EN 60715) mount, screw terminal socket. Supply status indication and coil suppression module as standard.
- Identification label
- IP20 Protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
4PDT
Contact Current
7A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Type
Interface
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Coil Voltage
24VDC
Product Range
58 Series
Coil Type
DC
Relay Terminals
Screw
Contact Voltage VDC
30V
Coil Resistance
600ohm
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

