Print Page
129 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.400 |
| 5+ | $20.860 |
| 10+ | $20.330 |
| 25+ | $19.260 |
| 50+ | $18.190 |
| 100+ | $17.120 |
| 250+ | $16.050 |
Price for:Each
Minimum: 1
Multiple: 1
$21.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No60.12.8.120.0040Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08X7237
Product Range60 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current10A
Product Range60 Series
Relay MountingSocket
Coil TypeAC
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.94kohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
60.12.8.120.0040 is a 60 series general-purpose relay.
- UL listing (certain relay/socket combinations)
- Coil EMC suppression
- European patent
- 2 CO (DPDT) contact configuration
- 10A / 20A rated current/maximum peak current
- 250/400V AC rated voltage/maximum switching voltage
- AgNi standard contact material
- Ambient temperature range from –40 to +70°C
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.94kohm
Coil Voltage
120VAC
Product Range
60 Series
Coil Type
AC
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

