Print Page
14 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $130.050 |
| 5+ | $123.960 |
| 10+ | $117.870 |
| 25+ | $111.790 |
| 50+ | $109.560 |
Price for:Each
Minimum: 1
Multiple: 1
$130.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
| Supply Voltage | 24VDC |
|---|---|
| Power Consumption | 1.5W |
| SVHC | No SVHC (04-Feb-2026) |
| Response Time | - |
|---|---|
| Product Range | 72 Series |
Technical Docs (2)
Alternatives for 72.01.9.024.0000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

