Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.540 |
| 5+ | $58.090 |
| 10+ | $57.430 |
| 25+ | $56.280 |
| 50+ | $55.130 |
Price for:Each
Minimum: 1
Multiple: 1
$59.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
24V
Power Consumption
120mW
SVHC
No SVHC (04-Feb-2026)
Response Time
-
Product Range
72 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

