Print Page
18 In Stock
45 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.850 |
| 5+ | $16.470 |
| 10+ | $16.090 |
| 25+ | $15.330 |
| 50+ | $14.550 |
| 100+ | $13.790 |
| 250+ | $13.030 |
Price for:Each
Minimum: 1
Multiple: 1
$16.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No7F.02.0.000.1000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38AJ5204
Product Range7F Series
Technical Datasheet
Product Range7F Series
Enclosure MaterialSynthetic Fibre
Cooling Capacity-
External Height - Metric120mm
External Width - Metric120mm
External Depth - Metric20.1mm
External Height - Imperial4.73"
External Width - Imperial4.73"
External Depth - Imperial0.8"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
7F Series
Cooling Capacity
-
External Width - Metric
120mm
External Height - Imperial
4.73"
External Depth - Imperial
0.8"
Enclosure Material
Synthetic Fibre
External Height - Metric
120mm
External Depth - Metric
20.1mm
External Width - Imperial
4.73"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

