Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $127.490 |
10+ | $121.430 |
25+ | $115.360 |
50+ | $109.300 |
100+ | $103.230 |
Price for:Each
Minimum: 1
Multiple: 1
$127.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No7H.51.0.230.0150
Newark Part No.38AJ5229
Product Range7H Series
Technical Datasheet
Voltage Rating VAC230V
Output Power150W
Output Power (VA)150W
External Height - Metric218mm
External Width - Metric70mm
External Depth - Metric63mm
External Height - Imperial8.58"
External Width - Imperial2.76"
External Depth - Imperial2.5"
Product Range7H Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
230V
Output Power (VA)
150W
External Width - Metric
70mm
External Height - Imperial
8.58"
External Depth - Imperial
2.5"
SVHC
No SVHC (25-Jun-2025)
Output Power
150W
External Height - Metric
218mm
External Depth - Metric
63mm
External Width - Imperial
2.76"
Product Range
7H Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate