Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $82.380 |
| 5+ | $79.910 |
| 10+ | $75.800 |
| 25+ | $74.280 |
| 50+ | $72.770 |
| 100+ | $71.250 |
| 250+ | $69.740 |
Price for:Each
Minimum: 1
Multiple: 1
$82.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No7L.43.0.230.0100Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.13AJ2063
Product Range7L Series
Technical Datasheet
Light ColorCool White
Lumen Output600lm
Power Rating6W
Supply Voltage240V
Light Bar Length310.6mm
IP RatingIP20
Product Range7L Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 7L Series 7L.43 type (600 lumens) LED panel light
- Supply voltage range from 110V AC/ DC to 240V AC/DC
- Switching without ON/OFF switch or motion detector
- Push-in connection
- 6W nominal power
- Direct magnetic mount or through a screw-mounted metallic bracket
- IP20 rated
- 120° radiation angle
Technical Specifications
Light Color
Cool White
Power Rating
6W
Light Bar Length
310.6mm
Product Range
7L Series
Lumen Output
600lm
Supply Voltage
240V
IP Rating
IP20
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 7L.43.0.230.0100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

