Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $124.920 |
| 5+ | $122.420 |
| 10+ | $119.930 |
| 25+ | $117.430 |
| 50+ | $114.930 |
| 100+ | $112.430 |
| 10000+ | $109.930 |
Price for:Each
Minimum: 1
Multiple: 1
$124.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 7L.46.0.230.2200Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 24AJ5700 |
| Product Range | 7L Series |
| Technical Datasheet | |
| Light Color | Cool White |
| Lumen Output | 1200lm |
| Power Rating | 9W |
| Supply Voltage | 240V |
| Light Bar Length | 310.6mm |
| IP Rating | IP20 |
| Product Range | 7L Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- 7L Series 7L.46 type (1200 lumens) LED panel light
- Supply voltage range from 110V AC/ DC to 240V AC/DC
- Switching via motion detector
- Push-in connection
- 9W nominal power
- Direct magnetic mount or through a screw-mounted metallic bracket
- IP20 rated
- 120° radiation angle
Technical Specifications
| Light Color | Cool White |
|---|---|
| Power Rating | 9W |
| Light Bar Length | 310.6mm |
| Product Range | 7L Series |
| Lumen Output | 1200lm |
|---|---|
| Supply Voltage | 240V |
| IP Rating | IP20 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 7L.46.0.230.2200
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

