Print Page
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.250 |
| 10+ | $61.400 |
| 25+ | $59.740 |
| 50+ | $56.590 |
| 100+ | $53.070 |
| 250+ | $47.510 |
| 500+ | $42.170 |
Price for:Each
Minimum: 1
Multiple: 1
$68.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No7S.23.9.012.0210Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76AC0143
Product Range7S Series
Technical Datasheet
Contact ConfigurationDPST-NO, SPST-NC
Coil Voltage12VDC
Contact Current10A
Product Range7S Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel Gold
Coil Resistance-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPST-NO, SPST-NC
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
12VDC
Product Range
7S Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Nickel Gold
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

