New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermostats
                      Print Page

                      7T.81.0.000.2303

                      THERMOSTAT, NO, 0 DEG TO 60 DEG, 250V

                      FINDER 7T.81.0.000.2303
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFINDER
                      Manufacturer Part No7T.81.0.000.2303
                      Newark Part No.68W6976
                      Product Range7T Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      289 In Stock

                      Need more?

                      65 Delivery in 1-3 Business Days(US stock)
                      224 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      QuantityPrice
                      1+$21.800
                      10+$20.750
                      25+$19.700
                      50+$18.650
                      100+$17.610
                      250+$16.560
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $21.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFINDER
                      Manufacturer Part No7T.81.0.000.2303
                      Newark Part No.68W6976
                      Product Range7T Series
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionTemperature
                      Thermostat TypeProgrammable
                      Reset Temperature-
                      Thermostat Set Point0
                      Thermostat Set Point0°C to +60°C
                      Contact Rating10A at 250VAC
                      Contact OperationNormally Open
                      Switching Temperature-
                      Switching Voltage Max250VAC
                      Load Type0
                      Load TypeResistive
                      Switching Current Max10A
                      Thermostat MountingDIN Rail
                      Thermostat TerminalsScrew
                      Product Range7T Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Transducer Function

                      Temperature

                      Reset Temperature

                      -

                      Thermostat Set Point

                      0°C to +60°C

                      Contact Operation

                      Normally Open

                      Switching Voltage Max

                      250VAC

                      Load Type

                      Resistive

                      Thermostat Mounting

                      DIN Rail

                      Product Range

                      7T Series

                      Thermostat Type

                      Programmable

                      Thermostat Set Point

                      0

                      Contact Rating

                      10A at 250VAC

                      Switching Temperature

                      -

                      Load Type

                      0

                      Switching Current Max

                      10A

                      Thermostat Terminals

                      Screw

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Alternatives for 7T.81.0.000.2303

                      2 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.