Print Page
37 In Stock
173 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $100.440 |
| 5+ | $98.090 |
| 10+ | $95.740 |
| 25+ | $91.050 |
| 50+ | $83.160 |
| 100+ | $75.100 |
| 250+ | $70.870 |
Price for:Each
Minimum: 1
Multiple: 1
$100.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No80.21.0.240.0000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42M3071
Product Range80 Series
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max24h
Product Range80 Series
Contact ConfigurationSPDT
Contact Current16A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage240V
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Peak current: 30A
- Maximum switching voltage: 400V
- Rated load: 4000VA (AC1); 250VA (AC15)
- Single phase motor rating: 0.55kW
- Minimum switching load: 500mW
- Contact material: AgCdO
Technical Specifications
Contact Voltage VDC
-
Time Max
24h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
0.1s
Product Range
80 Series
Contact Current
16A
Contact Voltage VAC
250V
Nom Input Voltage
240V
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

