Print Page
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $75.370 |
| 5+ | $73.490 |
| 10+ | $71.600 |
| 25+ | $67.840 |
| 50+ | $64.060 |
| 100+ | $60.290 |
| 250+ | $56.530 |
Price for:Each
Minimum: 1
Multiple: 1
$75.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No80.41.0.240.0000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08X7285
Product Range80 Series
Technical Datasheet
Timer FunctionsOff-Delay
Contact Voltage VDC-
Time Min100ms
Time Max24h
Product Range80 Series
Contact ConfigurationSPDT
Contact Current16A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 80.41.0.240.0000 is a 1-pole mono-function Timer offers off-delay function with control signal.
- SPDT Contact Configuration
- 17.5mm Wide
- Six Time Scales from 0.1s to 24h
- High Input/Output Isolation
- 35mm Rail (EN 60715) Mount
- Flat Blade and Cross Head screw drivers can be used to adjust the range and function selectors
- New Multi-voltage Versions with "PWM clever" Technology
Applications
Automation & Process Control
Technical Specifications
Timer Functions
Off-Delay
Time Min
100ms
Product Range
80 Series
Contact Current
16A
Contact Voltage VAC
250V
Nom Input Voltage
240VAC
SVHC
No SVHC (25-Jun-2025)
Contact Voltage VDC
-
Time Max
24h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Alternatives for 80.41.0.240.0000
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

