Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.580 |
Price for:Each
Minimum: 1
Multiple: 1
$58.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No838202400000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AH0740
Product Range83 Series
Technical Datasheet
Product Range83 Series
Timer FunctionsStar-Delta
Time Min0.05s
Time Max10Days
No. of Timing Ranges8Ranges
Timer OutputDPST-NO
Supply Voltage Max240V
Current Rating Nom16A
Connection / TerminationScrew Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
83 Series
Time Min
0.05s
No. of Timing Ranges
8Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Star-Delta
Time Max
10Days
Timer Output
DPST-NO
Current Rating Nom
16A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

