Print Page
226 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.340 |
| 5+ | $13.010 |
| 10+ | $12.670 |
| 25+ | $12.000 |
| 50+ | $11.340 |
| 100+ | $10.670 |
| 250+ | $10.010 |
Price for:Each
Minimum: 1
Multiple: 1
$13.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No93.51.7.024Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08X7326
Product Range93 Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsQuick Connect
No. of Pins5Pins
Current Rating6A
Voltage Rating250V
Product Range93 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 93.51.7.024 is a screw less Terminal Socket supports 35mm rail mounting (EN 60715). It is suitable for use with the 34 series relays.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
5Pins
Voltage Rating
250V
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Quick Connect
Current Rating
6A
Product Range
93 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

