Print Page
99.01.3.000.00
Relay Accessory, Coil Indication and EMC Suppression Modules, Switching Relay, 99 Series
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $3.730 |
| 25+ | $3.500 |
| 50+ | $3.390 |
| 100+ | $3.300 |
| 250+ | $3.010 |
| 500+ | $2.660 |
| 1000+ | $2.350 |
Price for:Each
Minimum: 10
Multiple: 10
$37.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 99.01.3.000.00 is a standard polarity Diode Module is used for DC only. The reverse voltage peaks of the coil are short circuited by the recovery diode (positive to terminal A1). The release time increases by an approximate factor of 3. If an increase of the release time is undesirable use a Varistor or RC module.
Applications
Industrial
Technical Specifications
| Accessory Type | Coil Indication and EMC Suppression Modules |
|---|---|
| Product Range | 99 Series |
| For Use With | Switching Relay |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 99.01.3.000.00
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

