Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoAKG 55 16 50 MECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50Y1723
Product RangeAKG 55
Your Part Number
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.160 |
| 5+ | $21.020 |
| 10+ | $19.690 |
| 25+ | $18.420 |
| 50+ | $17.040 |
| 100+ | $16.110 |
| 250+ | $14.890 |
Price for:Each
Minimum: 1
Multiple: 1
$22.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoAKG 55 16 50 MECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50Y1723
Product RangeAKG 55
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric16mm
External Width - Metric55mm
External Depth - Metric50mm
IP Rating-
IP Rating-
Body ColorTransparent
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeAKG 55
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
16mm
External Depth - Metric
50mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
AKG 55
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
55mm
IP Rating
-
Body Color
Transparent
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
