Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoAKG 55 24 L 100 MECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50Y1724
Product RangeAKG 55
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.260 |
| 5+ | $31.100 |
| 10+ | $29.820 |
| 25+ | $28.380 |
| 50+ | $26.590 |
| 100+ | $25.140 |
| 250+ | $22.980 |
| 5000+ | $22.520 |
Price for:Each
Minimum: 1
Multiple: 1
$33.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoAKG 55 24 L 100 MECopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.50Y1724
Product RangeAKG 55
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric24mm
External Width - Metric55mm
External Depth - Metric100mm
IP Rating-
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial2.16"
External Depth - Imperial3.93"
Product RangeAKG 55
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
24mm
External Depth - Metric
100mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.16"
Product Range
AKG 55
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
55mm
IP Rating
-
Body Color
Natural
External Height - Imperial
0.94"
External Depth - Imperial
3.93"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
