Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoAKK 191Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34M5103
Your Part Number
249 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.590 |
| 10+ | $6.320 |
| 25+ | $5.950 |
| 50+ | $5.540 |
| 100+ | $5.230 |
| 250+ | $4.850 |
| 500+ | $4.440 |
| 1000+ | $4.230 |
Price for:Each
Minimum: 1
Multiple: 1
$6.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoAKK 191Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.34M5103
Technical Datasheet
Thermal Resistance12°C/W
Packages CooledTO-3
External Width - Metric40mm
External Height - Metric27mm
External Length - Metric27mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.57"
External Height - Imperial1.06"
External Length - Imperial1.06"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AKK 191 is a 40 x 19.1 x 27mm Heat Sink made of die-cast aluminium with black lacquered surface. This AKK 191 series heat sink is suitable for use with TO 3 transistor.
- 3.5mm Plate thickness
Applications
Industrial
Technical Specifications
Thermal Resistance
12°C/W
External Width - Metric
40mm
External Length - Metric
27mm
Heat Sink Material
Aluminium
External Height - Imperial
1.06"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-3
External Height - Metric
27mm
External Diameter - Metric
-
External Width - Imperial
1.57"
External Length - Imperial
1.06"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
