Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoCG 109 47 160MM MECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54AK5507
Product RangeCG 109 47 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.310 |
| 5+ | $56.380 |
| 10+ | $54.060 |
| 25+ | $51.430 |
| 50+ | $48.160 |
| 100+ | $45.530 |
Price for:Each
Minimum: 1
Multiple: 1
$60.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoCG 109 47 160MM MECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.54AK5507
Product RangeCG 109 47 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminium
External Height - Metric47mm
External Width - Metric109mm
External Depth - Metric160mm
IP Rating-
IP Rating-
Body ColorNatural
NEMA Rating-
External Height - Imperial1.85"
External Width - Imperial4.29"
External Depth - Imperial6.3"
Product RangeCG 109 47 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
47mm
External Depth - Metric
160mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.29"
Product Range
CG 109 47 Series
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
109mm
IP Rating
-
Body Color
Natural
External Height - Imperial
1.85"
External Depth - Imperial
6.3"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
