Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 232 220 SACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46T6601
Your Part Number
502 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 10+ | $1.340 |
| 25+ | $1.270 |
| 50+ | $1.220 |
| 100+ | $1.110 |
| 250+ | $1.040 |
| 500+ | $0.930 |
| 1000+ | $0.855 |
Price for:Each
Minimum: 1
Multiple: 1
$1.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 232 220 SACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46T6601
Technical Datasheet
Thermal Resistance21°C/W
Packages CooledTO-220
External Width - Metric24mm
External Height - Metric7mm
External Length - Metric24.5mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.94"
External Height - Imperial0.28"
External Length - Imperial0.96"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
21°C/W
External Width - Metric
24mm
External Length - Metric
24.5mm
Heat Sink Material
Aluminium
External Height - Imperial
0.28"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
7mm
External Diameter - Metric
-
External Width - Imperial
0.94"
External Length - Imperial
0.96"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
