Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S 36 X 36 X 10Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74M2393
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.600 |
| 5+ | $11.470 |
| 10+ | $11.320 |
| 25+ | $11.140 |
| 50+ | $10.950 |
| 100+ | $10.760 |
| 250+ | $10.480 |
Price for:Each
Minimum: 1
Multiple: 1
$11.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S 36 X 36 X 10Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.74M2393
Technical Datasheet
Thermal Resistance4.7°C/W
Packages CooledUniversal Processor
External Width - Metric36.4mm
External Height - Metric10.01mm
External Length - Metric36.4mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.43"
External Height - Imperial0.394"
External Length - Imperial1.43"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ICK S 36 X 36 X 10 is a quadratic pin Heat Sink made of aluminium with natural finish for universal processors. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
- Rectangle design
- Universal socket
- 16W Dissipation loss (Pv)
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
4.7°C/W
External Width - Metric
36.4mm
External Length - Metric
36.4mm
Heat Sink Material
Aluminium
External Height - Imperial
0.394"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
Universal Processor
External Height - Metric
10.01mm
External Diameter - Metric
-
External Width - Imperial
1.43"
External Length - Imperial
1.43"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
