Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD A 10 SACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34M6429
Your Part Number
7,392 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.967 |
| 10+ | $0.905 |
| 25+ | $0.858 |
| 50+ | $0.817 |
| 100+ | $0.750 |
| 250+ | $0.697 |
| 500+ | $0.623 |
| 1000+ | $0.571 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD A 10 SACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34M6429
Technical Datasheet
Thermal Resistance75°C/W
Packages CooledSOIC-16, SOIC-18
External Width - Metric6.3mm
External Height - Metric4.8mm
External Length - Metric10mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.25"
External Height - Imperial0.19"
External Length - Imperial0.39"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Heatsink especially for SMD packages
- Low size
- Reduced weight
- Effective heat transmission
- Bonding directly on IC package
Technical Specifications
Thermal Resistance
75°C/W
External Width - Metric
6.3mm
External Length - Metric
10mm
Heat Sink Material
Aluminium
External Height - Imperial
0.19"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
SOIC-16, SOIC-18
External Height - Metric
4.8mm
External Diameter - Metric
-
External Width - Imperial
0.25"
External Length - Imperial
0.39"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
