Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD A 5 SACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34M6427
Your Part Number
11,773 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 10+ | $0.940 |
| 25+ | $0.867 |
| 50+ | $0.811 |
| 100+ | $0.721 |
| 250+ | $0.648 |
| 500+ | $0.589 |
| 1000+ | $0.546 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD A 5 SACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34M6427
Technical Datasheet
Thermal Resistance123K/W
Packages CooledSOIC-8, SOIC-14, SSOP-16, TSSOP-14, TSSOP-16
External Width - Metric6.3mm
External Height - Metric4.8mm
External Length - Metric5mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.25"
External Height - Imperial0.19"
External Length - Imperial0.2"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Heatsink especially for SMD packages
- Low profile
- Reduced weight
- Effective heat dissipation
- Can be gluded directly to component
Technical Specifications
Thermal Resistance
123K/W
External Width - Metric
6.3mm
External Length - Metric
5mm
Heat Sink Material
Aluminium
External Height - Imperial
0.19"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SOIC-8, SOIC-14, SSOP-16, TSSOP-14, TSSOP-16
External Height - Metric
4.8mm
External Diameter - Metric
-
External Width - Imperial
0.25"
External Length - Imperial
0.2"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
