Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD F 21 MI TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AK3774
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,833.380 |
| 100+ | $1,758.720 |
| 200+ | $1,657.940 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,833.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD F 21 MI TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AK3774
Technical Datasheet
Thermal Resistance33K/W
Packages CooledSMD
External Width - Metric21mm
External Height - Metric6mm
External Length - Metric8mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial0.82"
External Height - Imperial0.23"
External Length - Imperial0.31"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
33K/W
External Width - Metric
21mm
External Length - Metric
8mm
Heat Sink Material
-
External Height - Imperial
0.23"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SMD
External Height - Metric
6mm
External Diameter - Metric
-
External Width - Imperial
0.82"
External Length - Imperial
0.31"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
