Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD K 19 MI TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AK3776
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $773.350 |
| 100+ | $741.860 |
| 200+ | $699.350 |
Price for:Reel of 215
Minimum: 1
Multiple: 1
$773.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD K 19 MI TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AK3776
Technical Datasheet
Thermal Resistance18K/W
Packages CooledSMD
External Width - Metric19mm
External Height - Metric15.24mm
External Length - Metric13.5mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial0.74"
External Height - Imperial0.6"
External Length - Imperial0.53"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
18K/W
External Width - Metric
19mm
External Length - Metric
13.5mm
Heat Sink Material
-
External Height - Imperial
0.6"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SMD
External Height - Metric
15.24mm
External Diameter - Metric
-
External Width - Imperial
0.74"
External Length - Imperial
0.53"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
