Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA LED 68 50 SACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.70Y5752
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.980 |
| 5+ | $68.290 |
| 10+ | $66.410 |
| 25+ | $63.580 |
| 50+ | $59.680 |
Price for:Each
Minimum: 1
Multiple: 1
$71.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA LED 68 50 SACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.70Y5752
Technical Datasheet
Thermal Resistance-
External Height - Metric-
External Width - Metric68.5mm
External Length - Metric50mm
Flow Rate Max157l/min
Noise Rating26dBA
Heat Sink MountingScrew
Heat Sink Material-
External Height - Imperial-
External Width - Imperial2.7"
External Length - Imperial1.97"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
68.5mm
Flow Rate Max
157l/min
Heat Sink Mounting
Screw
External Height - Imperial
-
External Length - Imperial
1.97"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
-
External Length - Metric
50mm
Noise Rating
26dBA
Heat Sink Material
-
External Width - Imperial
2.7"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
