Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 34 150 48Copy
Newark Part No.47AM0055
Product RangeLA V 34 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $454.000 |
| 5+ | $441.180 |
| 10+ | $423.500 |
| 25+ | $405.760 |
| 50+ | $359.960 |
Price for:Each
Minimum: 1
Multiple: 1
$454.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 34 150 48Copy
Newark Part No.47AM0055
Product RangeLA V 34 Series
Thermal Resistance0.11K/W
External Height - Metric83mm
External Width - Metric80mm
External Length - Metric150mm
Flow Rate Max222m³/h
Noise Rating71dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial3.27"
External Width - Imperial3.15"
External Length - Imperial5.9"
Product RangeLA V 34 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.11K/W
External Width - Metric
80mm
Flow Rate Max
222m³/h
Heat Sink Mounting
-
External Height - Imperial
3.27"
External Length - Imperial
5.9"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
83mm
External Length - Metric
150mm
Noise Rating
71dBA
Heat Sink Material
Aluminium
External Width - Imperial
3.15"
Product Range
LA V 34 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
