Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 6 250 12Copy
Newark Part No.47AM0086
Product RangeLA V 6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $231.730 |
| 10+ | $202.670 |
| 25+ | $195.720 |
| 50+ | $188.180 |
| 100+ | $174.530 |
| 250+ | $155.690 |
Price for:Each
Minimum: 1
Multiple: 1
$231.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA V 6 250 12Copy
Newark Part No.47AM0086
Product RangeLA V 6 Series
Thermal Resistance0.095K/W
External Height - Metric74mm
External Width - Metric62mm
External Length - Metric250mm
Flow Rate Max56m³/h
Noise Rating41dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial2.91"
External Width - Imperial2.46"
External Length - Imperial9.84"
Product RangeLA V 6 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.095K/W
External Width - Metric
62mm
Flow Rate Max
56m³/h
Heat Sink Mounting
-
External Height - Imperial
2.91"
External Length - Imperial
9.84"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
74mm
External Length - Metric
250mm
Noise Rating
41dBA
Heat Sink Material
Aluminium
External Width - Imperial
2.46"
Product Range
LA V 6 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
