Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 04/50 SACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34M8457
Your Part Number
566 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.850 |
| 10+ | $8.620 |
| 25+ | $8.470 |
| 50+ | $8.320 |
| 100+ | $8.170 |
| 250+ | $7.940 |
| 500+ | $7.780 |
| 1000+ | $7.620 |
Price for:Each
Minimum: 1
Multiple: 1
$8.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 04/50 SACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34M8457
Technical Datasheet
Thermal Resistance2.4°C/W
Packages CooledTO-3
External Width - Metric97mm
External Height - Metric25mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial3.82"
External Height - Imperial0.98"
External Length - Imperial1.97"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
2.4°C/W
External Width - Metric
97mm
External Length - Metric
50mm
Heat Sink Material
Aluminium
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-3
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
3.82"
External Length - Imperial
1.97"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
