Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 04/75 SACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34M8458
Your Part Number
410 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.730 |
| 5+ | $10.590 |
| 10+ | $10.460 |
| 25+ | $10.280 |
| 50+ | $10.090 |
| 100+ | $9.910 |
| 250+ | $9.630 |
Price for:Each
Minimum: 1
Multiple: 1
$10.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 04/75 SACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.34M8458
Technical Datasheet
Thermal Resistance2.8°C/W
Packages CooledTO-3
External Width - Metric97mm
External Height - Metric24.99mm
External Length - Metric75mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial3.82"
External Height - Imperial0.98"
External Length - Imperial2.95"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SK 04/75 SA is a 97 x 25 x 75mm standard extruded Heat Sink with guide way for cover plates or blanks. The heat sink is made of aluminium with black anodized surface. This SK 04 series standard extruded heat sink suitable for use with TO 3, CB, SSR 1 and SSR 2 devices.
- 4mm Plate thickness
Applications
Industrial
Technical Specifications
Thermal Resistance
2.8°C/W
External Width - Metric
97mm
External Length - Metric
75mm
Heat Sink Material
Aluminium
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-3
External Height - Metric
24.99mm
External Diameter - Metric
-
External Width - Imperial
3.82"
External Length - Imperial
2.95"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
