Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 129 63,5 STSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74M4516
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 10+ | $6.510 |
| 25+ | $6.130 |
| 50+ | $5.700 |
| 100+ | $5.390 |
| 250+ | $5.000 |
| 500+ | $4.570 |
| 1000+ | $4.360 |
Price for:Each
Minimum: 1
Multiple: 1
$6.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 129 63,5 STSCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.74M4516
Technical Datasheet
Thermal Resistance4.5°C/W
Packages CooledSOT-32, TO-3P, TO-220
External Width - Metric42mm
External Height - Metric63.5mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.65"
External Height - Imperial2.5"
External Length - Imperial0.98"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
4.5°C/W
External Width - Metric
42mm
External Length - Metric
25mm
Heat Sink Material
Aluminium
External Height - Imperial
2.5"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SOT-32, TO-3P, TO-220
External Height - Metric
63.5mm
External Diameter - Metric
-
External Width - Imperial
1.65"
External Length - Imperial
0.98"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
