Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | SK 570 10 SACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 17T6993 |
| Your Part Number | |
| Technical Datasheet |
460 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.130 |
| 5+ | $7.710 |
| 10+ | $7.370 |
| 25+ | $6.880 |
| 50+ | $6.430 |
| 100+ | $6.010 |
| 250+ | $5.550 |
Price for:Each
Minimum: 1
Multiple: 1
$8.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | SK 570 10 SACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 17T6993 |
| Technical Datasheet | |
| Product Range | - |
| For Use With | IC Design LEDs |
| Heat Sink Material | Aluminium |
| Thermal Resistance | 2.3°C/W |
| External Height | 10mm |
| External Diameter | 70mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | - |
|---|---|
| Heat Sink Material | Aluminium |
| External Height | 10mm |
| SVHC | No SVHC (25-Jun-2025) |
| For Use With | IC Design LEDs |
|---|---|
| Thermal Resistance | 2.3°C/W |
| External Diameter | 70mm |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
