Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | SK 572 10 SACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 17T6999 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.090 |
| 5+ | $10.520 |
| 10+ | $10.060 |
| 25+ | $9.390 |
| 50+ | $8.770 |
| 100+ | $8.200 |
| 250+ | $7.580 |
Price for:Each
Minimum: 1
Multiple: 1
$11.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | SK 572 10 SACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 17T6999 |
| Technical Datasheet | |
| Product Range | - |
| For Use With | IC Design LEDs |
| Heat Sink Material | Aluminium |
| Thermal Resistance | 2.25°C/W |
| External Height | 10mm |
| External Diameter | 85mm |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The SK 572 10 SA is a Heat Sink made of aluminium with black anodised finish for IC design LED. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
Applications
HVAC, Thermal Management
Technical Specifications
| Product Range | - |
|---|---|
| Heat Sink Material | Aluminium |
| External Height | 10mm |
| SVHC | No SVHC (25-Jun-2025) |
| For Use With | IC Design LEDs |
|---|---|
| Thermal Resistance | 2.25°C/W |
| External Diameter | 85mm |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
