Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLFT 404 35X35Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35M4069
Product RangeFischer Elektronik:- WLFT 404 Series
Your Part Number
191 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
| 10+ | $5.220 |
| 25+ | $4.900 |
| 50+ | $4.550 |
| 100+ | $4.280 |
| 250+ | $3.970 |
| 500+ | $3.610 |
| 1000+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLFT 404 35X35Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35M4069
Product RangeFischer Elektronik:- WLFT 404 Series
Technical Datasheet
Thermal Conductivity0.37W/m.K
Conductive Material-
Thickness0.127mm
Thermal Impedance-
Dielectric Strength-
External Length-
External Width35mm
Product RangeFischer Elektronik:- WLFT 404 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WLFT 404 35X35 is a Thermally Conductive Foil both sides adhesive with polyimide (Kapton MT) 0.025mm truss material and acrylate (pressure sensitive) double-sided glue layer. Good thermal characteristics and replaces mechanical fastenings.
- -40 to 150°C Operating temperature range
Technical Specifications
Thermal Conductivity
0.37W/m.K
Thickness
0.127mm
Dielectric Strength
-
External Width
35mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
Fischer Elektronik:- WLFT 404 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
