Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLFT 404 46 X 46Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35M4072
Product RangeFischer Elektronik:- WLFT 404 Series
Your Part Number
377 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 10+ | $5.660 |
| 25+ | $5.270 |
| 50+ | $4.820 |
| 100+ | $4.490 |
| 250+ | $4.080 |
| 500+ | $3.640 |
| 1000+ | $3.420 |
Price for:Each
Minimum: 1
Multiple: 1
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLFT 404 46 X 46Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35M4072
Product RangeFischer Elektronik:- WLFT 404 Series
Technical Datasheet
Thermal Conductivity0.37W/m.K
Conductive Material-
Thickness0.127mm
Thermal Impedance-
Dielectric Strength-
External Length46mm
External Width46mm
Product RangeFischer Elektronik:- WLFT 404 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
0.37W/m.K
Thickness
0.127mm
Dielectric Strength
-
External Width
46mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
-
Thermal Impedance
-
External Length
46mm
Product Range
Fischer Elektronik:- WLFT 404 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
