Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLFT 412 100 X 200 MMCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.37AJ1503
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.650 |
| 5+ | $93.460 |
| 10+ | $90.310 |
| 25+ | $85.540 |
| 50+ | $79.010 |
| 100+ | $72.640 |
| 250+ | $66.950 |
Price for:Each
Minimum: 1
Multiple: 1
$99.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLFT 412 100 X 200 MMCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.37AJ1503
Technical Datasheet
Thermal Conductivity1.4W/m.K
Conductive Material-
Thickness0.23mm
Thermal Impedance-
Dielectric Strength-
External Length200mm
External Width100mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
1.4W/m.K
Thickness
0.23mm
Dielectric Strength
-
External Width
100mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
-
Thermal Impedance
-
External Length
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
