Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIVISTOP
Manufacturer Part No2020VE18-60Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.15J4415
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.380 |
| 10+ | $2.180 |
| 25+ | $2.070 |
| 50+ | $1.960 |
| 100+ | $1.850 |
| 250+ | $1.720 |
| 500+ | $1.550 |
| 1000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
External Depth
-
External Diameter
20mm
Product Range
-
Bore Diameter Nom
-
Weight
14g
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
