Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLEXXON
Manufacturer Part NoFDMM032GME-N200Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97AK3847
Product RangeFxPrem II Series
Your Part Number
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.760 |
Price for:Each
Minimum: 1
Multiple: 1
$72.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFDMM032GME-N200Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97AK3847
Product RangeFxPrem II Series
Technical Datasheet
Flash Memory Card TypeMicroSD Card
Memory Capacity32GB
Standard Speed Class-
UHS Standard-
Video Speed Class-
App Rating-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFxPrem II Series
SVHCTo Be Advised
Product Overview
FDMM032GME-N200 is a FxPrem II series MLC industrial microSD 3.0 flash memory. It is a data crypto solution that provides a high data transfer rate, high random IOPS, power loss protection, and read/program disturb management, etc. It is designed for high performance, good reliability, and wide compatibility. It’s well adapted for industrial/medical applications.
- 32GB capacity, MLC flash
- Support SD system specification version 3.0, support SD SPI mode, support data crypto
- Card removal during read operation will never harm the content
- Support dynamic and static wear levelling, SMART Function
- 10 years if > 90% life remaining (at 25°C) data retention
- 55°C, 95% RH operating humidity
- Supply voltage range from 2.7 to 3.6V, 250ms max power up time (from 0V to VDD min)
- ≥10N, hold 1 min/5 times bending
- 10,000 times durability, 0.4 to 0.5N, 1,000 times switch cycle
- Operation temperature range from -40°C to 85°C
Technical Specifications
Flash Memory Card Type
MicroSD Card
Standard Speed Class
-
Video Speed Class
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
32GB
UHS Standard
-
App Rating
-
Operating Temperature Min
-40°C
Product Range
FxPrem II Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
