
| Manufacturer | FLEXXON |
|---|---|
| Manufacturer Part No | FDMM128GBC-5700Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 24AM0437 |
| Product Range | Fx Premium Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $240.390 |
| 5+ | $237.800 |
| 10+ | $235.290 |
| 25+ | $225.140 |
Product Information
| Manufacturer | FLEXXON |
|---|---|
| Manufacturer Part No | FDMM128GBC-5700Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 24AM0437 |
| Product Range | Fx Premium Series |
| Technical Datasheet | |
| Flash Memory Card Type | MicroSD Express Card |
| Memory Capacity | 128GB |
| Standard Speed Class | Class 10 |
| UHS Standard | UHS-I U3 |
| Video Speed Class | V30 |
| App Rating | A1 |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | Fx Premium Series |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
FDMM128GBC-5700 is a Fx premium microSD industrial memory card. This microSD Express SD 7.1 card comes with 17-pin interface, designed to operate at PCIe interface with a maximum throughput (logical/ideal performance) to 985MB/s (Gen3x1 Lane). This microSD Express card is the first microSD card implement PCIe/NVMe interface and protocol. It is the slimmest SSD-like storage device with a maximum speed of 985MB/s. It is designed for those applications that need extreme high performance, like burst mode photo shooting, 8K 10K video recording, mobile devices, VR/AR, drones, gaming applications, data-intense wireless communication, mobile computing devices, multi-channel IoT devices and automotive storage.
- Advanced flash management: global wear leveling; bad block management
- Copyrights protection mechanism
- CPRM (content protection for recordable media) of SD card supported
- Card removal during read operation will never harm the content
- Write protect feature using mechanical switch
- Built-in write protection features (permanent and temporary)
- 4KV/-4KV ESD protection in contact pads
- 128GB capacity, 3,000,000hrs MTBF
- 3D TLC flash type, 2.7 to 3.6V operating voltage
- Operating temperature range from -25 to 85°C, dimension is 0.59" (L) x 0.43" (W) x 0.03" (H)
Technical Specifications
| Flash Memory Card Type | MicroSD Express Card |
|---|---|
| Standard Speed Class | Class 10 |
| Video Speed Class | V30 |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (07-Nov-2024) |
| Memory Capacity | 128GB |
|---|---|
| UHS Standard | UHS-I U3 |
| App Rating | A1 |
| Operating Temperature Min | -25°C |
| Product Range | Fx Premium Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
