Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLEXXON
Manufacturer Part NoFDMS016GSE-N200Copy
Newark Part No.97AK3869
Product RangeFxPrem II Series
Your Part Number
14 In Stock
Need more?
4 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
10 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $281.810 |
Price for:Each
Minimum: 1
Multiple: 1
$281.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFDMS016GSE-N200Copy
Newark Part No.97AK3869
Product RangeFxPrem II Series
Technical Datasheet
Flash Memory Card TypeSDHC Card
Memory Capacity16GB
Standard Speed Class-
UHS StandardUHS-I U1
Video Speed Class-
App Rating-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFxPrem II Series
SVHCTo Be Advised
Product Overview
FDMS016GSE-N200 is a FxPrem II series industrial SD 3.0 card. It is a data crypto solution that provides a high data transfer rate, high random IOPS, power loss protection, read/program disturb management, etc. It is designed for high performance, good reliability, and wide compatibility. It’s well adapted for industrial/medical applications.
- 16GB capacity, SLC flash
- Support SD system specification version 3.0, support SD SPI mode
- Card removal during read operation will never harm the content
- Write protect feature using mechanical switch
- Built-in write protection features (permanent and temporary)
- Support global adaptive wear levelling
- Management of power loss protection
- Read disturbance management, SMART function
- Supply voltage range from 2.7 to 3.6V, 250ms max power up time (from 0V to VDD min)
- Operation temperature range from -40°C to 85°C
Technical Specifications
Flash Memory Card Type
SDHC Card
Standard Speed Class
-
Video Speed Class
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
16GB
UHS Standard
UHS-I U1
App Rating
-
Operating Temperature Min
-40°C
Product Range
FxPrem II Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
