
Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.610 |
| 5+ | $39.520 |
| 10+ | $38.390 |
| 25+ | $37.810 |
| 50+ | $37.260 |
| 100+ | $35.030 |
Product Information
Product Overview
FDMS032GBG-XS00 is a X-mask series industrial SD 6.1 card. It is compliant with SD 6.1 specifications and provides excellent performance, good reliability and wide compatibility. Users could mask the entire SD card with a special AP to prevent unauthorized access. It provides a security function to prevent the stored data from being stolen, tampered or modified by others. The stored data can only be accessed if the legitimate user can authenticate using the correct password. It is suitable for users who want to store their private and valuable data in a flash storage without the risk of having it being read by unintended people. The mask function is an additional feature, which will not affect the standard product specification.
- 32GB capacity, 3D TLC flash
- Support data crypto, read disturbance management
- Read disturbance management
- Support management of sudden power fails
- Support SD system specification 6.1, support SD SPI mode
- Support auto read refreshment, adaptive wear levelling
- SMART function support
- 25°C, 95% RH operating humidity
- ≥ 10N, hold 1 min/5 times bending
- Operation temperature range from -25°C to 85°C
Technical Specifications
SDHC Card
-
-
3.3V
85°C
To Be Advised
32GB
-
-
-25°C
X-Mask Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
