
Need more?
| Quantity | Price |
|---|---|
| 1+ | $192.130 |
| 5+ | $189.270 |
| 10+ | $186.510 |
| 25+ | $175.310 |
Product Information
Product Overview
FDMS256GBC-5700 is a Fx premium SD industrial memory card. This SD Express SD 7.1 card comes with a 17-pin interface, designed to operate at PCIe interface with a maximum throughput (logical/ideal performance) to 985MB/s (Gen3x1 Lane). SD Express card is the first SD card implements PCIe/NVMe interface and protocol. It is the slimmest SSD like storage device with a maximum speed of 985MB/s. It is designed for those applications that need extreme high performance, like burst mode photo shooting, 8K 10K video recording, mobile devices, VR/AR, drones, gaming applications, data-intense wireless communication, mobile computing devices, multi-channel IoT devices, and automotive storage.
- Advanced flash management: global wear leveling; bad block management
- Copyrights protection mechanism
- CPRM (content protection for recordable media) of SD card supported
- Card removal during read operation will never harm the content
- Write protect feature using mechanical switch
- Built-in write protection features (permanent and temporary)
- 4KV/-4KV ESD protection in contact pads
- 256GB capacity, 3,000,000hrs MTBF
- 3D TLC flash type, 2.7 to 3.6V operating voltage
- Operating temperature range from -25 to 85°C, dimension is 1.25" (L) x 0.944" (W) x 0.082" (H)
Technical Specifications
SD Express Card
Class 10
V30
3.3V
85°C
No SVHC (07-Nov-2024)
256GB
UHS-I U3
-
-25°C
Fx Premium Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
