
| Manufacturer | FLEXXON |
|---|---|
| Manufacturer Part No | FDMS256GBG-XS00Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 97AK3879 |
| Product Range | X-Mask Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $133.350 |
| 5+ | $129.780 |
| 10+ | $126.030 |
| 25+ | $124.170 |
Product Information
| Manufacturer | FLEXXON |
|---|---|
| Manufacturer Part No | FDMS256GBG-XS00Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 97AK3879 |
| Product Range | X-Mask Series |
| Technical Datasheet | |
| Flash Memory Card Type | SDXC Card |
| Memory Capacity | 256GB |
| Standard Speed Class | - |
| UHS Standard | - |
| Video Speed Class | - |
| App Rating | - |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | X-Mask Series |
| SVHC | To Be Advised |
Product Overview
FDMS256GBG-XS00 is a X-mask series industrial SD 6.1 card. It is compliant with SD 6.1 specifications and provides excellent performance, good reliability and wide compatibility. Users could mask the entire SD card with a special AP to prevent unauthorized access. It provides a security function to prevent the stored data from being stolen, tampered or modified by others. The stored data can only be accessed if the legitimate user can authenticate using the correct password. It is suitable for users who want to store their private and valuable data in a flash storage without the risk of having it being read by unintended people. The mask function is an additional feature, which will not affect the standard product specification.
- 256GB capacity, 3D TLC flash
- Support data crypto, read disturbance management
- Read disturbance management
- Support management of sudden power fails
- Support SD system specification 6.1, support SD SPI mode
- Support auto read refreshment, adaptive wear levelling
- SMART function support
- 25°C, 95% RH operating humidity
- ≥ 10N, hold 1 min/5 times bending
- Operation temperature range from -25°C to 85°C
Technical Specifications
| Flash Memory Card Type | SDXC Card |
|---|---|
| Standard Speed Class | - |
| Video Speed Class | - |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Memory Capacity | 256GB |
|---|---|
| UHS Standard | - |
| App Rating | - |
| Operating Temperature Min | -25°C |
| Product Range | X-Mask Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A992.c |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
