Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLEXXON
Manufacturer Part NoFSSB480GBD-M900Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97AK3911
Product RangeINSPIRE LIT Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $587.220 |
| 5+ | $563.470 |
| 10+ | $539.720 |
| 25+ | $528.930 |
Price for:Each
Minimum: 1
Multiple: 1
$587.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFSSB480GBD-M900Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97AK3911
Product RangeINSPIRE LIT Series
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity480GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed540MB/s
Sequential Write Speed495MB/s
Random Read up to Speed-
Random Read up to Speed-
Random Write up to Speed-
Random Write up to Speed-
Supply Voltage Nom5V
Operating Temperature Min-45°C
Operating Temperature Max95°C
Product RangeINSPIRE LIT Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D TLC NAND
Sequential Read Speed
540MB/s
Random Read up to Speed
-
Random Write up to Speed
-
Supply Voltage Nom
5V
Operating Temperature Max
95°C
SVHC
To Be Advised
Form Factor
2.5 Inch
Memory Capacity
480GB
Encryption Type
-
Sequential Write Speed
495MB/s
Random Read up to Speed
-
Random Write up to Speed
-
Operating Temperature Min
-45°C
Product Range
INSPIRE LIT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
