Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLEXXON
Manufacturer Part NoFSSE004GSE-M100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97AK3913
Product RangeACHIEVER Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.680 |
| 5+ | $108.300 |
| 10+ | $103.920 |
| 25+ | $100.510 |
| 50+ | $97.980 |
| 100+ | $95.480 |
Price for:Each
Minimum: 1
Multiple: 1
$112.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFSSE004GSE-M100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.97AK3913
Product RangeACHIEVER Series
Technical Datasheet
Drive TypeInternal
Form FactormSATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity4GB
Flash Memory TypeSLC NAND
Encryption Type-
Sequential Read Speed42MB/s
Sequential Write Speed36MB/s
Random Read up to Speed-
Random Read up to Speed-
Random Write up to Speed-
Random Write up to Speed-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeACHIEVER Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
42MB/s
Random Read up to Speed
-
Random Write up to Speed
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Form Factor
mSATA
Memory Capacity
4GB
Encryption Type
-
Sequential Write Speed
36MB/s
Random Read up to Speed
-
Random Write up to Speed
-
Operating Temperature Min
-40°C
Product Range
ACHIEVER Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992.c
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
